Part Details for BUF11704AIPWPRG4 by Texas Instruments
Results Overview of BUF11704AIPWPRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUF11704AIPWPRG4 Information
BUF11704AIPWPRG4 by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for BUF11704AIPWPRG4
BUF11704AIPWPRG4 CAD Models
BUF11704AIPWPRG4 Part Data Attributes
|
BUF11704AIPWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF11704AIPWPRG4
Texas Instruments
10 BUFFER AMPLIFIER, PDSO28, GREEN, PLASTIC, HTSSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for BUF11704AIPWPRG4
This table gives cross-reference parts and alternative options found for BUF11704AIPWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF11704AIPWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUF11704AIPWP | Texas Instruments | Check for Price | 18-V Supply Multi-Channel Gamma Correction Buffer 28-HTSSOP -25 to 85 | BUF11704AIPWPRG4 vs BUF11704AIPWP |
BUF11705AIPWPRG4 | Texas Instruments | Check for Price | 22-V Supply, 10+1 Channel Gamma Correction Buffer 28-HTSSOP -25 to 85 | BUF11704AIPWPRG4 vs BUF11705AIPWPRG4 |