Part Details for BUF11702PWPRG4 by Texas Instruments
Results Overview of BUF11702PWPRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUF11702PWPRG4 Information
BUF11702PWPRG4 by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for BUF11702PWPRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86096726
|
Verical | Gamma Buffers Amplifier Min Qty: 320 Package Multiple: 1 Date Code: 0601 | Americas - 130000 |
|
$1.1736 | Buy Now |
|
Rochester Electronics | 10+1 Channel High Current Buffer RoHS: Compliant Status: Obsolete Min Qty: 1 | 130000 |
|
$0.5821 / $0.9389 | Buy Now |
Part Details for BUF11702PWPRG4
BUF11702PWPRG4 CAD Models
BUF11702PWPRG4 Part Data Attributes
|
BUF11702PWPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF11702PWPRG4
Texas Instruments
10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BUF11702PWPRG4
This table gives cross-reference parts and alternative options found for BUF11702PWPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF11702PWPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUF11702PWPG4 | Texas Instruments | Check for Price | 10+1 Channel High Current Buffer 28-HTSSOP 0 to 70 | BUF11702PWPRG4 vs BUF11702PWPG4 |