Part Details for BUD44D2 by Motorola Mobility LLC
Overview of BUD44D2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUD44D2
BUD44D2 CAD Models
BUD44D2 Part Data Attributes:
|
BUD44D2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BUD44D2
Motorola Mobility LLC
2A, 400V, NPN, Si, POWER TRANSISTOR, CASE 369A-13, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369A-13 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | BUILT-IN ANTISATURATION NETWORK | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 75 pF | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 8 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 13 MHz | |
Turn-off Time-Max (toff) | 1250 ns | |
Turn-on Time-Max (ton) | 150 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for BUD44D2
This table gives cross-reference parts and alternative options found for BUD44D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUD44D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BULD118D-1 | High voltage fast-switching NPN power transistor | STMicroelectronics | BUD44D2 vs BULD118D-1 |
KSH13003 | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Samsung Semiconductor | BUD44D2 vs KSH13003 |
KSH13003 | Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | BUD44D2 vs KSH13003 |