Part Details for BUCB005.Z by Littelfuse Inc
Overview of BUCB005.Z by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUCB005.Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T4172
|
Newark | Cbk Universal Circuit Breaker 5A Bulk/ Bulk |Littelfuse BUCB005.Z RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $3.9700 | Buy Now |
DISTI #
BUCB005.Z-ND
|
DigiKey | CIR BRKR 5A 12VDC AUTO RESET Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3622 | Buy Now |
DISTI #
576-BUCB005.Z
|
Mouser Electronics | Circuit Breakers 5A CBK Universal Circuit Breaker RoHS: Compliant | 0 |
|
$4.0300 / $4.3700 | Order Now |
DISTI #
74735126
|
RS | CBK Universal Circuit Breaker | Littelfuse BUCB005.Z RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8500 / $5.5800 | Buy Now |