Part Details for BUB941ZTT4 by STMicroelectronics
Overview of BUB941ZTT4 by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUB941ZTT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8909
|
Newark | Transistor, Npn, 350V, 15A, To-263-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:350V, Transition Frequency Ft:-, Power Dissipation Pd:150W, Dc Collector Current:15A, Dc Current Gain Hfe:300Hfe, Transistor Case Rohs Compliant: Yes |Stmicroelectronics BUB941ZTT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 520 |
|
$1.2600 / $2.6500 | Buy Now |
DISTI #
38AH7687
|
Newark | Darlingtons Rohs Compliant: Yes |Stmicroelectronics BUB941ZTT4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
497-7734-1-ND
|
DigiKey | TRANS NPN DARL 350V 15A D2PAK Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1726 In Stock |
|
$0.9782 / $2.6000 | Buy Now |
DISTI #
BUB941ZTT4
|
Avnet Americas | Trans Darlington NPN 350V 15A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUB941ZTT4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 1000 |
|
$1.0579 / $1.0797 | Buy Now |
DISTI #
511-BUB941ZTT4
|
Mouser Electronics | Darlington Transistors NPN Power Darlington RoHS: Compliant | 1066 |
|
$0.9780 / $2.3900 | Buy Now |
DISTI #
E02:0323_01872441
|
Arrow Electronics | Trans Darlington NPN 350V 15A 150000mW Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Date Code: 2348 | Europe - 10000 |
|
$0.9214 / $0.9229 | Buy Now |
|
Future Electronics | BUB941ZT Series 350 V 15 A 150 W SMT NPN Power Darlington Transistor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 2000Reel |
|
$0.9300 / $0.9700 | Buy Now |
|
Future Electronics | BUB941ZT Series 350 V 15 A 150 W SMT NPN Power Darlington Transistor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9850 / $1.0300 | Buy Now |
|
Future Electronics | BUB941ZT Series 350 V 15 A 150 W SMT NPN Power Darlington Transistor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9850 / $1.0300 | Buy Now |
|
Future Electronics | BUB941ZT Series 350 V 15 A 150 W SMT NPN Power Darlington Transistor - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 50 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.9300 / $1.2600 | Buy Now |
Part Details for BUB941ZTT4
BUB941ZTT4 CAD Models
BUB941ZTT4 Part Data Attributes
|
BUB941ZTT4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUB941ZTT4
STMicroelectronics
15A, 350V, NPN, Si, POWER TRANSISTOR, TO-263AB, TO-263, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.8 V |
Alternate Parts for BUB941ZTT4
This table gives cross-reference parts and alternative options found for BUB941ZTT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUB941ZTT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUB941ZT | HIGH VOLTAGE IGNITION COIL DRIVER NPN POWER DARLINGTON | STMicroelectronics | BUB941ZTT4 vs BUB941ZT |