Part Details for BUB0612HJ-00 by Delta Electronics Inc
Overview of BUB0612HJ-00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUB0612HJ-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-BUB0612HJ-00-ND
|
DigiKey | BLOWER 60X23 12V TACH Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$7.6798 / $12.8500 | Buy Now |
DISTI #
108-BUB0612HJ-00
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 60x60x23mm, 12VDC, 11.38CFM, 5.28W, 43dBA, 6000RPM, Sleeve, Tach RoHS: Compliant | 803 |
|
$7.8300 / $13.3500 | Buy Now |
DISTI #
75114301
|
RS | Blower Rounded/Rect-60mm L x 60mm H x 23mm W 12VDC 3 Leads Speed Sensor | Delta Electronics BUB0612HJ-00 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 504 Package Multiple: 126 | 0 |
|
$7.1900 | Buy Now |
|
Neutron USA | DC Fans Blower, 60x60x23mm, 12VDC, 11.38CFM, 5.28W, 43dBA, 6000RPM, Sleeve, Tach, 3wire | 0 |
|
$46.0400 | Buy Now |