Part Details for BU9H-103R25BL by Coilcraft Inc
Results Overview of BU9H-103R25BL by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU9H-103R25BL Information
BU9H-103R25BL by Coilcraft Inc is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU9H-103R25BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU9H-1320R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU9H-2011R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for BU9H-103R25BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-BU9H-103R25BL
|
Mouser Electronics | Common Mode Chokes / Filters For PowerLine 10mH 0.25A DCR=3.5Ohms RoHS: Compliant | 227 |
|
$1.3700 / $2.9900 | Buy Now |
|
Coilcraft Direct | Common mode choke, power line, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 100 |
|
$0.6300 / $1.3700 | Buy Now |
Part Details for BU9H-103R25BL
BU9H-103R25BL CAD Models
BU9H-103R25BL Part Data Attributes
|
BU9H-103R25BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BU9H-103R25BL
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
DC Resistance-Max | 3.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.5 mm | |
Inductance | 10000 µH | |
JESD-609 Code | e2 | |
Length | 17.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 148.2 KOHM Ω | |
Packing Method | TRAY | |
Rated Current | 0.25 A | |
Screening Level | MIL-STD-202 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 15.5 mm |
Alternate Parts for BU9H-103R25BL
This table gives cross-reference parts and alternative options found for BU9H-103R25BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU9H-103R25BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU9H-103R25B | Coilcraft Inc | Check for Price | Single Phase EMI Filter | BU9H-103R25BL vs BU9H-103R25B |