Part Details for BU99022NUX-3TR by ROHM Semiconductor
Overview of BU99022NUX-3TR by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU99022NUX-3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU99022NUX-3TRCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C VSON008X2030 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
4000 In Stock |
|
$0.2823 / $0.4000 | Buy Now |
DISTI #
BU99022NUX-3TR
|
Avnet Americas | 2kbit + 2kbit 2 Ports Serial EEPROM 1.7V to 5.5V Supply Voltage I2C Bus Interface Method 8-Pin VSON Emboss T/R - Tape and Reel (Alt: BU99022NUX-3TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2125 / $0.3037 | Buy Now |
DISTI #
755-BU99022NUX-3TR
|
Mouser Electronics | EEPROM I2C BUS 2-Wre 2Kx3ch VSON008X2030 EEPROM RoHS: Compliant | 0 |
|
$0.2720 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
DISTI #
BU99022NUX-3TR
|
Avnet Americas | 2kbit + 2kbit 2 Ports Serial EEPROM 1.7V to 5.5V Supply Voltage I2C Bus Interface Method 8-Pin VSON Emboss T/R - Tape and Reel (Alt: BU99022NUX-3TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2125 / $0.3037 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 50 |
|
$0.1900 / $0.5270 | Buy Now |
Part Details for BU99022NUX-3TR
BU99022NUX-3TR CAD Models
BU99022NUX-3TR Part Data Attributes:
|
BU99022NUX-3TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU99022NUX-3TR
ROHM Semiconductor
EEPROM, 2KX1, Serial, CMOS, PDSO8, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |