Part Details for BU9882FV-WE2 by ROHM Semiconductor
Results Overview of BU9882FV-WE2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU9882FV-WE2 Information
BU9882FV-WE2 by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for BU9882FV-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU9882FV-WE2CT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4979 In Stock |
|
$1.2437 / $2.2500 | Buy Now |
DISTI #
755-BU9882FV-WE2
|
Mouser Electronics | EEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN RoHS: Compliant | 2499 |
|
$1.2100 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.9330 | Buy Now |
DISTI #
36527803
|
Verical | EEPROM Serial-2Wire 2K-bit 128 x 8 x 2 3.3V/5V 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 1201 | Americas - 1340 |
|
$1.8001 | Buy Now |
DISTI #
87001921
|
Verical | EEPROM Serial-2Wire 2K-bit 128 x 8 x 2 3.3V/5V 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 100 |
|
$1.3300 / $1.7600 | Buy Now |
DISTI #
86987016
|
Verical | EEPROM Serial-2Wire 2K-bit 128 x 8 x 2 3.3V/5V 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 15 |
|
$5.2504 | Buy Now |
|
Quest Components | 1084 |
|
$1.2030 / $3.2080 | Buy Now | |
|
Ameya Holding Limited | IC EEPROM 2K I2C 400KHZ 14SSOP Min Qty: 1 | 30-Authorized Distributor |
|
$1.3000 / $1.8900 | Buy Now |
DISTI #
C1S625900452397
|
Chip One Stop | 1K x 2ch, I², C BUS, EEPROM for EDID RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$1.3300 / $2.1100 | Buy Now |
Part Details for BU9882FV-WE2
BU9882FV-WE2 CAD Models
BU9882FV-WE2 Part Data Attributes
|
BU9882FV-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9882FV-WE2
ROHM Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO14, ROHS COMPLIANT, SSOP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for BU9882FV-WE2
This table gives cross-reference parts and alternative options found for BU9882FV-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU9882FV-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT24C02-10SI-2.7 | Atmel Corporation | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | BU9882FV-WE2 vs AT24C02-10SI-2.7 |
93LC56T/SN | Microchip Technology Inc | Check for Price | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | BU9882FV-WE2 vs 93LC56T/SN |
93LC56-I/SL | Microchip Technology Inc | Check for Price | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO14, 0.107 INCH, PLASTIC, SOIC-14 | BU9882FV-WE2 vs 93LC56-I/SL |
93LC56I/P | Microchip Technology Inc | Check for Price | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | BU9882FV-WE2 vs 93LC56I/P |
AT24C02-10SC | Atmel Corporation | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | BU9882FV-WE2 vs AT24C02-10SC |
93LC56/SN | Microchip Technology Inc | $0.6732 | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | BU9882FV-WE2 vs 93LC56/SN |
93LC56-I/SN | Microchip Technology Inc | $0.6342 | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | BU9882FV-WE2 vs 93LC56-I/SN |
AT24C02-10SC-1.8 | Atmel Corporation | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | BU9882FV-WE2 vs AT24C02-10SC-1.8 |
AT24C02-10SC-2.5 | Atmel Corporation | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | BU9882FV-WE2 vs AT24C02-10SC-2.5 |
93LC56X/SN | Microchip Technology Inc | $0.7735 | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | BU9882FV-WE2 vs 93LC56X/SN |