-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive-grade high voltage ignition coil driver NPN power Darlington transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6461
|
Newark | Bipolar Transistor, 350V, 15A, To-218 Rohs Compliant: Yes |Stmicroelectronics BU941ZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$2.5800 / $4.0600 | Buy Now |
DISTI #
89K0490
|
Newark | Darlington Transistor, Npn, 350V, Transistor Polarity:Npn, Collector Emitter Voltage Max:350V, Continuous Collector Current:15A, Power Dissipation:150W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Stmicroelectronics BU941ZT Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-2740-5-ND
|
DigiKey | TRANS NPN DARL 350V 15A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1437 In Stock |
|
$1.5938 / $3.4100 | Buy Now |
DISTI #
BU941ZT
|
Avnet Americas | Trans Darlington NPN 350V 15A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BU941ZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1000 |
|
$1.6639 / $1.8934 | Buy Now |
DISTI #
511-BU941ZT
|
Mouser Electronics | Darlington Transistors NPN Power Darlington RoHS: Compliant | 0 |
|
$1.7000 / $3.4100 | Order Now |
|
STMicroelectronics | Automotive-grade high voltage ignition coil driver NPN power Darlington transistor RoHS: Compliant Min Qty: 1 | 0 |
|
$2.0200 / $3.3400 | Buy Now |
|
Future Electronics | BU941ZT Series NPN 350 V 15 A Ignition Coil Driver Power Darlington - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6700 / $1.8200 | Buy Now |
|
Future Electronics | BU941ZT Series NPN 350 V 15 A Ignition Coil Driver Power Darlington - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6200 / $1.7700 | Buy Now |
DISTI #
BU941ZT
|
Avnet Americas | Trans Darlington NPN 350V 15A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: BU941ZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1000 |
|
$1.6639 / $1.8934 | Buy Now |
DISTI #
BU941ZT
|
TME | Transistor: NPN, bipolar, Darlington, 350V, 15A, 150W, TO220AB Min Qty: 1 | 0 |
|
$2.3800 / $3.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU941ZT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BU941ZT
STMicroelectronics
Automotive-grade high voltage ignition coil driver NPN power Darlington transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 180 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2 V |
This table gives cross-reference parts and alternative options found for BU941ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU941ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU931G-T3P-T | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, HALOGEN FREE, TO-3P, 3 PIN | Unisonic Technologies Co Ltd | BU941ZT vs BU931G-T3P-T |