Part Details for BU932RP by STMicroelectronics
Results Overview of BU932RP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU932RP Information
BU932RP by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BU932RP
BU932RP CAD Models
BU932RP Part Data Attributes
|
BU932RP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BU932RP
STMicroelectronics
15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.8 V |
Alternate Parts for BU932RP
This table gives cross-reference parts and alternative options found for BU932RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU932RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJH10012 | Rochester Electronics LLC | Check for Price | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | BU932RP vs MJH10012 |
NTE2317 | NTE Electronics Inc | Check for Price | Power Bipolar Transistor, 15A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, | BU932RP vs NTE2317 |
BU323AP | onsemi | Check for Price | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | BU932RP vs BU323AP |
BU931PFI | STMicroelectronics | Check for Price | 15A, 400V, NPN, Si, POWER TRANSISTOR | BU932RP vs BU931PFI |
BU931RP | STMicroelectronics | Check for Price | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | BU932RP vs BU931RP |
BU931RPFI | STMicroelectronics | Check for Price | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | BU932RP vs BU931RPFI |
MJH10012 | Motorola Mobility LLC | Check for Price | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | BU932RP vs MJH10012 |