Part Details for BU931PFI by STMicroelectronics
Overview of BU931PFI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU931PFI
BU931PFI CAD Models
BU931PFI Part Data Attributes
|
BU931PFI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BU931PFI
STMicroelectronics
15A, 400V, NPN, Si, POWER TRANSISTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 55 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.8 V |
Alternate Parts for BU931PFI
This table gives cross-reference parts and alternative options found for BU931PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU931PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU932RPFI | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BU931PFI vs BU932RPFI |
BU932RP | 15A, 450V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BU931PFI vs BU932RP |
BU931RPFI | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | BU931PFI vs BU931RPFI |
MJH10012 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | onsemi | BU931PFI vs MJH10012 |
BU941P | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, TO-218, 3 PIN | STMicroelectronics | BU931PFI vs BU941P |
BU323AP | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, CASE 340D-02, 3 PIN | onsemi | BU931PFI vs BU323AP |