Part Details for BU90R102-Z by ROHM Semiconductor
Overview of BU90R102-Z by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU90R102-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7007
|
Newark | Deserialiser, 1.12Gbps, Hqfpvm-144, Serdes Function:Deserialiser, Data Rate:1.12Gbps, Ic Input Type:Lvds, Ic Output Type:Lvcmos, Driver Case Style:Hqfpvm, No. Of Pins:144Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, No. Of Rohs Compliant: Yes |Rohm BU90R102-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 | Buy Now |
|
Ameya Holding Limited | 67BIT LVDS RECEIVER Min Qty: 1 | 100-Authorized Distributor |
|
$7.5754 / $11.6228 | Buy Now |
Part Details for BU90R102-Z
BU90R102-Z CAD Models
BU90R102-Z Part Data Attributes:
|
BU90R102-Z
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU90R102-Z
ROHM Semiconductor
Consumer Circuit, PQFP144, HQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2017-03-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm |