Part Details for BU9006GUZ-E2 by ROHM Semiconductor
Overview of BU9006GUZ-E2 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BU9006GUZ-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU9006GUZ-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 750MA 9WLCSP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.7983 / $1.8100 | Buy Now |
DISTI #
BU9006GUZ-E2
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 2.5V to 4.5V 9-Pin WLCSP Embossed T/R - Tape and Reel (Alt: BU9006GUZ-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9344 / $1.0658 | Buy Now |
DISTI #
755-BU9006GUZ-E2
|
Mouser Electronics | Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.9579 / $2.5544 | Buy Now |
Part Details for BU9006GUZ-E2
BU9006GUZ-E2 CAD Models
BU9006GUZ-E2 Part Data Attributes
|
BU9006GUZ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9006GUZ-E2
ROHM Semiconductor
Switching Regulator/Controller, Current-mode, 1.2A, 2500kHz Switching Freq-Max, PBGA9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | FBGA, BGA9,3X3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PBGA-B9 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |