Part Details for BU7442FVM-TR by ROHM Semiconductor
Overview of BU7442FVM-TR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Price & Stock for BU7442FVM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU7442FVMCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45 In Stock |
|
$0.3723 / $0.9600 | Buy Now |
DISTI #
BU7442FVM-TR
|
Avnet Americas | OP Amp Dual GP ±2.75V/5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: BU7442FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2765 / $0.3154 | Buy Now |
DISTI #
755-BU7442FVM-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.7-5.5V In, 50uA Low Voltage RoHS: Compliant | 0 |
|
$0.3600 / $0.3910 | Order Now |
|
Future Electronics | BU7442F Series 1.7 - 5.5 V 600 kHz 0.3 V/µs CMOS Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3650 / $0.3800 | Buy Now |
|
Quest Components | 2380 |
|
$0.4690 / $1.3400 | Buy Now | |
|
Ameya Holding Limited | BU7442F Series 1.7 - 5.5 V 600 kHz 0.3 V/µs CMOS Operational Amplifier - MSOP-8 Min Qty: 1 | 80-Authorized Distributor |
|
$0.3250 / $0.9000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 2975 |
|
$0.2680 / $0.7430 | Buy Now |
Part Details for BU7442FVM-TR
BU7442FVM-TR CAD Models
BU7442FVM-TR Part Data Attributes:
|
BU7442FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7442FVM-TR
ROHM Semiconductor
Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Current-Max | 0.48 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 600 | |
Voltage Gain-Min | 3160 | |
Width | 2.8 mm |
Alternate Parts for BU7442FVM-TR
This table gives cross-reference parts and alternative options found for BU7442FVM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7442FVM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7462SFVM-TR | Operational Amplifier, 2 Func, 6000uV Offset-Max, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | BU7442FVM-TR vs BU7462SFVM-TR |