Part Details for BU7295SHFV-TR by ROHM Semiconductor
Overview of BU7295SHFV-TR by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7295SHFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU7295SHFVCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5HVSOF Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5740 / $1.4800 | Buy Now |
DISTI #
BU7295SHFV-TR
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin HVSOF T/R - Tape and Reel (Alt: BU7295SHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4301 / $0.4906 | Buy Now |
DISTI #
755-BU7295SHFV-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps IC CMOS OP AMP RoHS: Compliant | 0 |
|
$0.5460 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4370 | Buy Now |
DISTI #
69687112
|
Verical | Op Amp Single High Speed Amplifier R-R I/O 5.5V 5-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 117 Package Multiple: 1 Date Code: 2201 | Americas - 2830 |
|
$0.6099 / $0.7022 | Buy Now |
DISTI #
80899182
|
Verical | Op Amp Single High Speed Amplifier R-R I/O 5.5V 5-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 100 |
|
$0.4300 / $0.9650 | Buy Now |
|
Bristol Electronics | 2969 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 6000UV OFFSET-MAX, CMOS, PDSO5 | 2264 |
|
$0.5443 / $1.5550 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 6000UV OFFSET-MAX, CMOS, PDSO5 | 2375 |
|
$0.5737 / $1.6390 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 1MHZ RRO 5-HVSOF Min Qty: 1 | 100-Authorized Distributor |
|
$0.3050 / $0.8400 | Buy Now |
Part Details for BU7295SHFV-TR
BU7295SHFV-TR CAD Models
BU7295SHFV-TR Part Data Attributes
|
BU7295SHFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7295SHFV-TR
ROHM Semiconductor
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOF | |
Package Description | ROHS COMPLIANT, HVSOF-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.2 mm |
Alternate Parts for BU7295SHFV-TR
This table gives cross-reference parts and alternative options found for BU7295SHFV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7295SHFV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7495SHFV-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BU7295SHFV-TR vs BU7495SHFV-TR |
BU7275SHFV-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BU7295SHFV-TR vs BU7275SHFV-TR |
BU7495HFV-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BU7295SHFV-TR vs BU7495HFV-TR |
BU7445SHFV-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BU7295SHFV-TR vs BU7445SHFV-TR |
BU7445HFV-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BU7295SHFV-TR vs BU7445HFV-TR |