-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 8500uV Offset-Max, CMOS, PDSO8, 3 X 6.40 MM, 1.35 MM HEIGHT, SSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU7266SFV-E2TR-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SSOPB Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3625 / $0.4106 | Buy Now |
DISTI #
BU7266SFV-E2
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin SSOP Embossed T/R - Tape and Reel (Alt: BU7266SFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU7266SFV-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Operational Amplifiers, Low Power, Input-Output Full Swing RoHS: Compliant | 0 |
|
$0.3780 / $0.4240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks | 0 |
|
$0.3770 | Buy Now |
|
Ameya Holding Limited | IC OPAMP I/O FULL SWING 8SSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.4196 / $1.1182 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 30 |
|
$0.1810 / $0.1950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU7266SFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7266SFV-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 8500uV Offset-Max, CMOS, PDSO8, 3 X 6.40 MM, 1.35 MM HEIGHT, SSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3 X 6.40 MM, 1.35 MM HEIGHT, SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Slew Rate-Nom | 2400 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |