-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 8500uV Offset-Max, CMOS, PDSO8, 2.90 X 4 MM, 0.90 MM HEIGHT, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3056
|
Newark | Operational Amplifier, Dual, 4 Khz, 2, 2.4 V/Ms, 1.8V To 5.5V, Msop, 8 Rohs Compliant: Yes |Rohm BU7266FVM-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3960 / $0.9260 | Buy Now |
DISTI #
BU7266FVMCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3014 In Stock |
|
$0.2950 / $1.4100 | Buy Now |
DISTI #
BU7266FVM-TR
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: BU7266FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU7266FVM-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Operational Amplifiers, Low Power, Input-Output Full Swing RoHS: Compliant | 424 |
|
$0.3030 / $0.9200 | Buy Now |
|
Future Electronics | BU7266 Series 5.5 V 4 KHz CMOS Dual Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 3000Reel |
|
$0.3050 / $0.3150 | Buy Now |
|
Quest Components | OP-AMP | 4312 |
|
$0.3465 / $1.1550 | Buy Now |
DISTI #
BU7266FVM-TR
|
TME | IC: operational amplifier Min Qty: 1 | 0 |
|
$0.2590 / $0.8310 | RFQ |
|
Ameya Holding Limited | Low Power Input-Output Full Swing Operational Amplifier Min Qty: 1 | 50-Authorized Distributor |
|
$0.2831 / $0.4813 | Buy Now |
DISTI #
BU7266FVM-TR
|
Avnet Asia | OP Amp Dual GP 5.5V 8-Pin MSOP T/R (Alt: BU7266FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901831166
|
Chip1Stop | Low Power Input-Output Full Swing Operational Amplifier RoHS: Compliant pbFree: Yes Container: Cut Tape | 60 |
|
$0.4660 / $0.8770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU7266FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7266FVM-TR
ROHM Semiconductor
Operational Amplifier, 2 Func, 8500uV Offset-Max, CMOS, PDSO8, 2.90 X 4 MM, 0.90 MM HEIGHT, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 2.90 X 4 MM, 0.90 MM HEIGHT, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 2400 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |