Part Details for BU7262NUX-TR by ROHM Semiconductor
Overview of BU7262NUX-TR by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7262NUX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6984
|
Newark | Opamp, 2Mhz, -40 To 85Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:2Mhz, Slew Rate:1.1V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Vson, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BU7262NUX-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6210 / $1.3600 | Buy Now |
DISTI #
BU7262NUXCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT VSON008X2030 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4925 / $2.0100 | Buy Now |
DISTI #
BU7262NUX-TR
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin VSON EP T/R - Tape and Reel (Alt: BU7262NUX-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU7262NUX-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps FULL SWING OP AMP LO VOLT CMOS RoHS: Compliant | 11987 |
|
$0.4920 / $1.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
BU7262NUX-TR
|
TME | IC: operational amplifier Min Qty: 1 | 0 |
|
$0.2600 / $1.2210 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 2MHZ RRO 8VSON Min Qty: 1 | 100-Authorized Distributor |
|
$0.3180 / $0.8300 | Buy Now |
DISTI #
BU7262NUX-TR
|
Avnet Asia | OP Amp Dual GP 5.5V 8-Pin VSON EP T/R (Alt: BU7262NUX-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.1810 / $0.1950 | Buy Now |
Part Details for BU7262NUX-TR
BU7262NUX-TR CAD Models
BU7262NUX-TR Part Data Attributes
|
BU7262NUX-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7262NUX-TR
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 1.1 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 3160 | |
Width | 2 mm |
Alternate Parts for BU7262NUX-TR
This table gives cross-reference parts and alternative options found for BU7262NUX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7262NUX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7262NUX | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8 | ROHM Semiconductor | BU7262NUX-TR vs BU7262NUX |