Part Details for BU7252F-E2 by ROHM Semiconductor
Overview of BU7252F-E2 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for BU7252F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU7252F-E2CT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2497 In Stock |
|
$0.8348 / $1.7000 | Buy Now |
DISTI #
BU7252F-E2
|
Avnet Americas | Comparator Dual ?2.75V/5.5V 8-Pin SOP T/R - Tape and Reel (Alt: BU7252F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU7252F-E2
|
Mouser Electronics | Analog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA RoHS: Compliant | 3496 |
|
$0.8550 / $2.0300 | Buy Now |
|
Future Electronics | BU Series 2 Channel 1.8 to 5.5 V Low Voltage CMOS Comparator - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3590 | Buy Now |
DISTI #
77679130
|
Verical | Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 2001 | Americas - 2500 |
|
$0.4184 / $0.4817 | Buy Now |
DISTI #
82119635
|
Verical | Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOP T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2002 | Americas - 100 |
|
$0.6425 / $0.8000 | Buy Now |
|
Quest Components | 2123 |
|
$0.4638 / $1.3250 | Buy Now | |
DISTI #
BU7252F-E2
|
TME | IC: comparator, SMT Min Qty: 1 | 0 |
|
$0.2150 / $0.5890 | RFQ |
|
Ameya Holding Limited | IC COMPARATOR DUAL 5.5V SOP-8 Min Qty: 1 | 100-Authorized Distributor |
|
$0.7700 / $1.6800 | Buy Now |
DISTI #
C1S625900633415
|
Chip1Stop | Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.5140 / $0.7100 | Buy Now |
Part Details for BU7252F-E2
BU7252F-E2 CAD Models
BU7252F-E2 Part Data Attributes
|
BU7252F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7252F-E2
ROHM Semiconductor
Comparator, 2 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 50 ns | |
Seated Height-Max | 1.85 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |