Part Details for BU7242SFVM-TR by ROHM Semiconductor
Overview of BU7242SFVM-TR by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7242SFVM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6980
|
Newark | Opamp, 900Khz, -40 To 105Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:900Khz, Slew Rate:0.4V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BU7242SFVM-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7310 | Buy Now |
DISTI #
BU7242SFVMCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2987 In Stock |
|
$0.6450 / $2.4300 | Buy Now |
DISTI #
BU7242SFVM-TR
|
Avnet Americas | OP Amp Dual GP 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: BU7242SFVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU7242SFVM-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Op Amp, 1.8 - 5.5V Low Voltage CMOS RoHS: Compliant | 0 |
|
$0.6380 / $0.6590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.4250 | Buy Now |
DISTI #
65123342
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.7164 | Buy Now |
DISTI #
66386946
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2218 | Americas - 2685 |
|
$0.3775 / $0.3800 | Buy Now |
|
Quest Components | 2400 |
|
$0.5425 / $1.5500 | Buy Now | |
DISTI #
BU7242SFVM-TR
|
TME | IC: comparator, SMT Min Qty: 1 | 0 |
|
$0.2250 / $0.5640 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 900KHZ RRO 8MSOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.5720 / $1.4200 | Buy Now |
Part Details for BU7242SFVM-TR
BU7242SFVM-TR CAD Models
BU7242SFVM-TR Part Data Attributes
|
BU7242SFVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7242SFVM-TR
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 2.8 mm |
Alternate Parts for BU7242SFVM-TR
This table gives cross-reference parts and alternative options found for BU7242SFVM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7242SFVM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7262FVM-TR | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | BU7242SFVM-TR vs BU7262FVM-TR |