Part Details for BU7241G-TR by ROHM Semiconductor
Overview of BU7241G-TR by ROHM Semiconductor
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BU7241G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6978
|
Newark | Opamp, 900Khz, -40 To 85Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:900Khz, Slew Rate:0.4V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Ssop, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BU7241G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5700 / $1.5700 | Buy Now |
DISTI #
BU7241GCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4636 In Stock |
|
$0.5895 / $1.5200 | Buy Now |
DISTI #
BU7241G-TR
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin SSOP T/R - Tape and Reel (Alt: BU7241G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4378 / $0.4993 | Buy Now |
DISTI #
755-BU7241G-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Op Amp, 1.8 - 5.5V Low Voltage CMOS RoHS: Compliant | 3807 |
|
$0.5810 / $1.5100 | Buy Now |
|
Future Electronics | Low Power Input-Output Full Swing Operational Amplifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5550 / $0.5900 | Buy Now |
DISTI #
43701876
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2024 | Americas - 5123 |
|
$0.4475 / $0.5013 | Buy Now |
DISTI #
60199437
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2101 | Americas - 2631 |
|
$0.4652 / $0.5356 | Buy Now |
|
Quest Components | 2196 |
|
$0.4410 / $1.2600 | Buy Now | |
DISTI #
BU7241G-TR
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin SSOP T/R - Tape and Reel (Alt: BU7241G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4378 / $0.4993 | Buy Now |
DISTI #
C1S625900551917
|
Chip1Stop | Op Amp Single GP R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5123 |
|
$0.3580 / $0.4450 | Buy Now |
Part Details for BU7241G-TR
BU7241G-TR CAD Models
BU7241G-TR Part Data Attributes:
|
BU7241G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7241G-TR
ROHM Semiconductor
Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for BU7241G-TR
This table gives cross-reference parts and alternative options found for BU7241G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7241G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7481SG-TR | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU7241G-TR vs BU7481SG-TR |
BU7261G-TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7241G-TR vs BU7261G-TR |
BU7261SG-TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7241G-TR vs BU7261SG-TR |