Part Details for BU7233SF-E2 by ROHM Semiconductor
Overview of BU7233SF-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7233SF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6977
|
Newark | Comparator, 1.8Us, -40 To 105Deg C, Comparator Type:Low Power, No. Of Comparators:2 Comparators, Response Time:1.8Μs, Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V, Comparator Case Style:Sop, No. Of Pins:8Pins, Ic Output Rohs Compliant: Yes |Rohm BU7233SF-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5670 / $1.2500 | Buy Now |
DISTI #
846-BU7233SF-E2CT-ND
|
DigiKey | IC COMPARATOR 2 CMOS 8SOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.4500 / $1.8900 | Buy Now |
DISTI #
BU7233SF-E2
|
Avnet Americas | Analogue Comparator, Low Power, 1.8 ?s, 1.8V to 5.5V, ? 900mV to ? 2.75V, SOP, 8 Pins - Tape and Reel (Alt: BU7233SF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BU7233SF-E2
|
Mouser Electronics | Analog Comparators INPUT FULL -DRAIN COMPARATOR RoHS: Compliant | 5000 |
|
$0.4500 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
DISTI #
BU7233SF-E2
|
TTI | Analog Comparators INPUT FULL -DRAIN COMPARATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4500 | Buy Now |
|
Ameya Holding Limited | Linear Comparators Min Qty: 1 | 100-Authorized Distributor |
|
$0.5618 / $1.2549 | Buy Now |
DISTI #
BU7233SF-E2
|
Avnet Silica | Analogue Comparator, Low Power, 1.8 �s, 1.8V to 5.5V, � 900mV to � 2.75V, SOP, 8 Pins (Alt: BU7233SF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$0.2990 / $2.0480 | Buy Now |
Part Details for BU7233SF-E2
BU7233SF-E2 CAD Models
BU7233SF-E2 Part Data Attributes
|
BU7233SF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7233SF-E2
ROHM Semiconductor
Comparator, 2 Func, 11000uV Offset-Max, 1800ns Response Time, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1800 ns | |
Seated Height-Max | 1.71 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |