-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 9500uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3048
|
Newark | Operational Amplifier, Single, 2.5 Khz, 1, 2.5 V/Ms, 1.8V To 5.5V, Hvsof, 5 Rohs Compliant: Yes |Rohm BU7205HFV-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5620 / $1.4600 | Buy Now |
DISTI #
846-BU7205HFV-CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5HVSOF Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1694 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
BU7205HFV-TR
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin HVSOF T/R - Tape and Reel (Alt: BU7205HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4019 / $0.4584 | Buy Now |
DISTI #
755-BU7205HFV-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps IC CMOS OP AMP RoHS: Compliant | 452 |
|
$0.5250 / $1.4000 | Buy Now |
|
Future Electronics | Operational Amplifiers - Op Amps IC CMOS OP AMP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5150 / $0.5500 | Buy Now |
|
Quest Components | 2116 |
|
$0.4690 / $1.3400 | Buy Now | |
DISTI #
BU7205HFV-TR
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin HVSOF T/R - Tape and Reel (Alt: BU7205HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4019 / $0.4584 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 2.5KHZ RRO 5-HVSOF Min Qty: 1 | 50-Authorized Distributor |
|
$0.4660 / $1.1500 | Buy Now |
DISTI #
2421286RL
|
element14 Asia-Pacific | OPAMP, 2.5KHZ, 2.5V/MS, HVSOF-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5634 / $0.9612 | Buy Now |
DISTI #
2421286
|
element14 Asia-Pacific | OPAMP, 2.5KHZ, 2.5V/MS, HVSOF-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5634 / $1.4788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU7205HFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7205HFV-TR
ROHM Semiconductor
Operational Amplifier, 1 Func, 9500uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOF | |
Package Description | ROHS COMPLIANT, HVSOF-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9500 µV | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 2500 V/us | |
Supply Current-Max | 0.0012 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2.5 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for BU7205HFV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7205HFV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7245HFV-TR | Operational Amplifier, 1 Func, 8500uV Offset-Max, CMOS, PDSO5, HVSOF-5 | ROHM Semiconductor | BU7205HFV-TR vs BU7245HFV-TR |
BU7205SHFV-TR | Operational Amplifier, 1 Func, 9500uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BU7205HFV-TR vs BU7205SHFV-TR |