Part Details for BU64295GWZ-TR by ROHM Semiconductor
Overview of BU64295GWZ-TR by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU64295GWZ-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU64295GWZ-TRCT-ND
|
DigiKey | BI-DIRECTIONAL VCM DRIVER FOR AU Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
5942 In Stock |
|
$0.5339 / $1.3800 | Buy Now |
DISTI #
BU64295GWZ-TR
|
Avnet Americas | Bi-Directional VCM Driver 2.3V to 4.8V UCSP30L1 T/R - Tape and Reel (Alt: BU64295GWZ-TR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.4997 / $0.5947 | Buy Now |
DISTI #
755-BU64295GWZ-TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers BI-DIRECTIONAL VCM DRIVER RoHS: Compliant | 11865 |
|
$0.5270 / $1.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5510 | Buy Now |
DISTI #
40236888
|
Verical | Motor Driver 6-Pin UCSP T/R Min Qty: 104 Package Multiple: 1 Date Code: 1701 | Americas - 5644 |
|
$0.6653 / $0.7871 | Buy Now |
|
Quest Components | 4515 |
|
$0.6180 / $2.0600 | Buy Now | |
DISTI #
BU64295GWZ-TR
|
TTI | Motor / Motion / Ignition Controllers & Drivers BI-DIRECTIONAL VCM DRIVER RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.5220 / $0.5550 | Buy Now |
|
Ameya Holding Limited | Magnetic Sensors Compass, Magnetic Field (Modules) Min Qty: 1 | 70-Authorized Distributor |
|
$0.5790 / $1.4400 | Buy Now |
|
NexGen Digital | 6000 |
|
RFQ | ||
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 5644 |
|
$0.4120 / $1.0480 | Buy Now |
Part Details for BU64295GWZ-TR
BU64295GWZ-TR CAD Models
BU64295GWZ-TR Part Data Attributes
|
BU64295GWZ-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU64295GWZ-TR
ROHM Semiconductor
Voice Coil Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | UCSP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | VOICE COIL MOTOR CONTROLLER | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.2 mm | |
Supply Voltage-Max (Vsup) | 4.8 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.77 mm |