Part Details for BU5255HFV-TR by ROHM Semiconductor
Overview of BU5255HFV-TR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BU5255HFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9751
|
Newark | Comparator, Cmos, -40 To 85Deg C, Comparator Type:Low Power, No. Of Comparators:1 Comparator, Response Time:-, Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V, Comparator Case Style:Hvsof, No. Of Pins:5Pins, Ic Output Type:Pushrohs Compliant: Yes |Rohm BU5255HFV-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4040 | Buy Now |
DISTI #
BU5255HFV-TRCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 5HVSOF Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2874 In Stock |
|
$0.2576 / $0.7700 | Buy Now |
DISTI #
BU5255HFV-TR
|
Avnet Americas | Low Current Comparator Single CMOS 1.8V to 5.5V 5-Pin HVSOF Emboss T/R - Tape and Reel (Alt: BU5255HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2611 / $0.2978 | Buy Now |
DISTI #
755-BU5255HFV-TR
|
Mouser Electronics | Analog Comparators Super Fast Recovery Diode RoHS: Compliant | 1882 |
|
$0.2570 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2620 | Buy Now |
|
Quest Components | 2429 |
|
$0.3780 / $1.0800 | Buy Now | |
|
Ameya Holding Limited | IC COMPARATOR P-P HVSOF5 Min Qty: 1 | 250-Authorized Distributor |
|
$0.2300 / $0.6400 | Buy Now |
DISTI #
BU5255HFV-TR
|
Avnet Asia | Low Current Comparator Single CMOS 1.8V to 5.5V 5-Pin HVSOF Emboss T/R (Alt: BU5255HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BU5255HFV-TR
|
Avnet Silica | Low Current Comparator Single CMOS 1.8V to 5.5V 5-Pin HVSOF Emboss T/R (Alt: BU5255HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.2160 / $1.4500 | Buy Now |
Part Details for BU5255HFV-TR
BU5255HFV-TR CAD Models
BU5255HFV-TR Part Data Attributes:
|
BU5255HFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU5255HFV-TR
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSOF-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 1600 ns | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |