Part Details for BU52494NUZ-ZE2 by ROHM Semiconductor
Overview of BU52494NUZ-ZE2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BU52494NUZ-ZE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6967
|
Newark | Hall Effect Sensor, Omni, 0.0063T, Vson, Hall Effect Type:Omnipolar, Operate Point Typ:0.0063T, Release Point Typ:0.0054T, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Sensor Case Style:Vson, No. Of Pins:4 Pin, Product Range:-, rohs Compliant: Yes |Rohm BU52494NUZ-ZE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13177 |
|
$0.3400 / $0.8220 | Buy Now |
DISTI #
BU52494NUZ-ZE2CT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6015 In Stock |
|
$0.2569 / $0.7900 | Buy Now |
DISTI #
BU52494NUZ-ZE2
|
Avnet Americas | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin VSON Emboss T/R - Tape and Reel (Alt: BU52494NUZ-ZE2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2682 / $0.3422 | Buy Now |
DISTI #
755-BU52494NUZ-ZE2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Omniplr Det Hall IC VSON04Z1114A, 6.3mT RoHS: Compliant | 5000 |
|
$0.2560 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
|
Ameya Holding Limited | THE OMNIPOLAR DETECTION HALL IC Min Qty: 1 | 100-Authorized Distributor |
|
$0.2380 / $0.7200 | Buy Now RFQ |
DISTI #
BU52494NUZ-ZE2
|
Avnet Asia | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin VSON Emboss T/R (Alt: BU52494NUZ-ZE2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BU52494NUZ-ZE2
|
Avnet Silica | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin VSON Emboss T/R (Alt: BU52494NUZ-ZE2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 45 |
|
$0.2890 / $0.8590 | Buy Now |
Part Details for BU52494NUZ-ZE2
BU52494NUZ-ZE2 CAD Models
BU52494NUZ-ZE2 Part Data Attributes:
|
BU52494NUZ-ZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU52494NUZ-ZE2
ROHM Semiconductor
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |