Part Details for BU52492NUZ-ZE2 by ROHM Semiconductor
Overview of BU52492NUZ-ZE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU52492NUZ-ZE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6965
|
Newark | Hall Effect Sensor, Omni, 0.0024T, Vson, Hall Effect Type:Omnipolar, Operate Point Typ:0.0024T, Release Point Typ:0.002T, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Sensor Case Style:Vson, No. Of Pins:4 Pin, Product Range:-, Rohs Compliant: Yes |Rohm BU52492NUZ-ZE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3190 | Buy Now |
DISTI #
BU52492NUZ-ZE2CT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19927 In Stock |
|
$0.2313 / $0.7900 | Buy Now |
DISTI #
BU52492NUZ-ZE2
|
Avnet Americas | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin VSON Emboss T/R - Tape and Reel (Alt: BU52492NUZ-ZE2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2368 / $0.2701 | Buy Now |
DISTI #
755-BU52492NUZ-ZE2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Omniplr Det Hall IC VSON04Z1114A, 2.4mT RoHS: Compliant | 5000 |
|
$0.2310 / $0.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
|
Quest Components | 8000 |
|
$0.2910 / $0.9700 | Buy Now | |
|
Quest Components | 12000 |
|
$0.3492 / $1.1640 | Buy Now | |
DISTI #
BU52492NUZ-ZE2
|
Avnet Americas | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin VSON Emboss T/R - Tape and Reel (Alt: BU52492NUZ-ZE2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2368 / $0.2701 | Buy Now |
DISTI #
BU52492NUZ-ZE2
|
Avnet Silica | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin VSON Emboss T/R (Alt: BU52492NUZ-ZE2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.1940 / $1.2920 | Buy Now |
Part Details for BU52492NUZ-ZE2
BU52492NUZ-ZE2 CAD Models
BU52492NUZ-ZE2 Part Data Attributes:
|
BU52492NUZ-ZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU52492NUZ-ZE2
ROHM Semiconductor
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |