-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1110
|
Newark | Hall Effect Sw, Omnipolar, 0.015T, Ucsp, Hall Effect Type:Omnipolar, Operate Point Typ:0.015T, Release Point Typ:0.0141T, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Sensor Case Style:Ucsp, No. Of Pins:4 Pin, Product Range:-, Rohs Compliant: Yes |Rohm BU52097GWZ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3050 / $0.7380 | Buy Now |
DISTI #
BU52097GWZ-E2CT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8031 In Stock |
|
$0.2333 / $0.7200 | Buy Now |
DISTI #
BU52097GWZ-E2
|
Avnet Americas | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin UCSP35L1 Emboss T/R - Tape and Reel (Alt: BU52097GWZ-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2150 / $0.2453 | Buy Now |
DISTI #
755-BU52097GWZ-E2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Omniplar Det Hall IC 1.65-3.6V Vcc 50ms RoHS: Compliant | 9175 |
|
$0.2330 / $0.7100 | Buy Now |
|
Future Electronics | Omnipolar Detection Hall IC. Magnetic switch operates both S-and N-pole RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2450 | Buy Now |
DISTI #
BU52097GWZ-E2
|
Avnet Americas | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin UCSP35L1 Emboss T/R - Tape and Reel (Alt: BU52097GWZ-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2150 / $0.2453 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 50 |
|
$0.2630 / $0.7820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU52097GWZ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU52097GWZ-E2
ROHM Semiconductor
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | BGA4,2X2,16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | CMOS OUTPUT | |
Body Breadth | 0.8 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 0.8 mm | |
Hysteresis | 0.9 mT | |
Magnetic Field Range-Max | 17 mT | |
Magnetic Field Range-Min | 12.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 mA | |
Output Range | 0.2-1.6V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Termination Type | SOLDER |