-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 10.1mT Min, 19mT Max, 1.60-0.20V, Square, Surface Mount, UCSP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6402
|
Newark | Hall Effect Switch, Omnipolar, Ucsp-4, Hall Effect Type:Omnipolar, Operate Point Typ:0.015T, Release Point Typ:0.0141T, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Sensor Case Style:Ucsp, No. Of Pins:4 Pin, Product Range:-, Rohs Compliant: Yes |Rohm BU52077GWZ-E2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3875 |
|
$0.1770 / $0.4260 | Buy Now |
DISTI #
BU52077GWZ-E2CT-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6107 In Stock |
|
$0.1329 / $0.4100 | Buy Now |
DISTI #
BU52077GWZ-E2
|
Avnet Americas | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin UCSP35L1 Emboss T/R - Tape and Reel (Alt: BU52077GWZ-E2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1137 / $0.1354 | Buy Now |
DISTI #
755-BU52077GWZ-E2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Omnipolar Detection Hall IC Dual Outputs RoHS: Compliant | 57016 |
|
$0.1220 / $0.4100 | Buy Now |
|
Future Electronics | Digital Switch Omnipolar Switch CMOS Hall Effect RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1210 / $0.1310 | Buy Now |
|
Quest Components | 4556 |
|
$0.2030 / $0.5800 | Buy Now | |
|
Ameya Holding Limited | http://www.ameya360.com/product/6802113 Min Qty: 1 | 120-Authorized Distributor |
|
$0.1078 / $0.3528 | Buy Now |
DISTI #
BU52077GWZ-E2
|
Avnet Asia | Hall Effect Sensor 0.5mA Omnipolar 1.8V 4-Pin UCSP35L1 Emboss T/R (Alt: BU52077GWZ-E2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5695 |
|
$0.1160 / $0.3470 | Buy Now |
|
LCSC | 190Gs 101Gs XFBGA-4 Linear Hall Sensors ROHS | 2070 |
|
$0.0939 / $0.1803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU52077GWZ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU52077GWZ-E2
ROHM Semiconductor
Hall Effect Sensor, 10.1mT Min, 19mT Max, 1.60-0.20V, Square, Surface Mount, UCSP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Body Breadth | 0.8 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 0.8 mm | |
Hysteresis | 0.9 mT | |
Magnetic Field Range-Max | 19 mT | |
Magnetic Field Range-Min | 10.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.008 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1.60-0.20V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Termination Type | SOLDER |