Part Details for BU52012NVX by ROHM Semiconductor
Results Overview of BU52012NVX by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU52012NVX Information
BU52012NVX by ROHM Semiconductor is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for BU52012NVX
BU52012NVX CAD Models
BU52012NVX Part Data Attributes
|
BU52012NVX
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU52012NVX
ROHM Semiconductor
Hall Effect Sensor, 0.6mT Min, 5mT Max, 0.20-1.60V, Rectangular, Surface Mount, ROHS COMPLIANT, SSON-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS OUTPUT | |
Body Breadth | 1.2 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 1.6 mm | |
Hysteresis | 0.9 mT | |
JESD-609 Code | e2 | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | 0.6 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 0.0125 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-1.60V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Termination Type | SOLDER |