-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NOR Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4S01G2CT-ND
|
DigiKey | IC GATE NOR 1CH 2-INP 5SSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8634 In Stock |
|
$0.3181 / $0.8500 | Buy Now |
DISTI #
BU4S01G2-TR
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R - Tape and Reel (Alt: BU4S01G2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2432 / $0.2774 | Buy Now |
DISTI #
755-BU4S01G2-TR
|
Mouser Electronics | Logic Gates IC NOR SGL 2INPUT RoHS: Compliant | 4718 |
|
$0.3090 / $0.8500 | Buy Now |
|
Future Electronics | BU Series 9.5 V Surface Mount Single 2-Input NOR Gate - SSOP5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
DISTI #
36534278
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 1901 | Americas - 1111 |
|
$0.3902 / $0.4360 | Buy Now |
DISTI #
54442137
|
Verical | NOR Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R RoHS: Compliant Min Qty: 191 Package Multiple: 1 Date Code: 2110 | Americas - 489 |
|
$0.1663 / $0.1675 | Buy Now |
|
Quest Components | NOR GATE, 4000/14000/40000 SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 888 |
|
$0.3620 / $0.9050 | Buy Now |
|
Quest Components | NOR GATE, 4000/14000/40000 SERIES, 1-FUNC, 2-INPUT, CMOS, PDSO5 | 2400 |
|
$0.3544 / $1.0125 | Buy Now |
DISTI #
BU4S01G2-TR
|
TTI | Logic Gates IC NOR SGL 2INPUT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2430 / $0.2830 | Buy Now |
DISTI #
BU4S01G2-TR
|
Avnet Americas | NOR Gate 1-Element 2-IN CMOS 5-Pin SSOP T/R - Tape and Reel (Alt: BU4S01G2-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2432 / $0.2774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU4S01G2-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4S01G2-TR
ROHM Semiconductor
NOR Gate, 4000/14000/40000 Series, 1-Func, 2-Input, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |