Part Details for BU4819F-TR by ROHM Semiconductor
Overview of BU4819F-TR by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU4819F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6926
|
Newark | Voltage Detector, -40 To 125Deg C, Threshold Voltage:1.9V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Sop, No. Of Pins:4Pins, Delay Rohs Compliant: Yes |Rohm BU4819F-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2230 / $0.5720 | Buy Now |
DISTI #
BU4819FCT-ND
|
DigiKey | IC VOLT DETECTOR 1.9V SOP4 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2131 In Stock |
|
$0.1900 / $0.5600 | Buy Now |
DISTI #
BU4819F-TR
|
Avnet Americas | Volt Supervisor Detect 0.9V to 4.8V 4-Pin SOP T/R - Tape and Reel (Alt: BU4819F-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1520 | Buy Now |
DISTI #
36525616
|
Verical | Processor Supervisor 1.9V 1 Active Low/Open Drain 4-Pin SOP T/R RoHS: Compliant Min Qty: 527 Package Multiple: 1 Date Code: 1401 | Americas - 2829 |
|
$0.3587 | Buy Now |
|
Bristol Electronics | 1743 |
|
RFQ | ||
|
Quest Components | 2263 |
|
$0.1900 / $0.9500 | Buy Now | |
|
Ameya Holding Limited | IC VOLT DETECTOR 1.9V SOP4 Min Qty: 1 | 50-Authorized Distributor |
|
$0.1830 / $0.5500 | Buy Now |
DISTI #
BU4819F-TR
|
Avnet Silica | Volt Supervisor Detect 0.9V to 4.8V 4-Pin SOP T/R (Alt: BU4819F-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900665751
|
Chip1Stop | Processor Supervisor 1.9V 1 Open Drain 4-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 30 |
|
$0.2530 | Buy Now |
Part Details for BU4819F-TR
BU4819F-TR CAD Models
BU4819F-TR Part Data Attributes
|
BU4819F-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4819F-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.9VV, CMOS, PDSO4, ROHS COMPLIANT, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.9V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.25 mm |
Alternate Parts for BU4819F-TR
This table gives cross-reference parts and alternative options found for BU4819F-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4819F-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4819F | Power Supply Support Circuit, Fixed, 1 Channel, +1.9VV, CMOS, PDSO4, ROHS COMPLIANT, SOP-4 | ROHM Semiconductor | BU4819F-TR vs BU4819F |