Part Details for BU45K252G-TL by ROHM Semiconductor
Results Overview of BU45K252G-TL by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU45K252G-TL Information
BU45K252G-TL by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BU45K252G-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU45K252G-TLCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 3SSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2075 / $1.1000 | Buy Now |
DISTI #
755-BU45K252G-TL
|
Mouser Electronics | Supervisory Circuits 2.5V 200ms SSOP3 Nch Volt Detctr IC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.2160 / $0.2250 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.2926 / $0.8360 | Buy Now | |
|
Quest Components | 2280 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for BU45K252G-TL
BU45K252G-TL CAD Models
BU45K252G-TL Part Data Attributes
|
BU45K252G-TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU45K252G-TL
ROHM Semiconductor
Power Supply Support Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |