Part Details for BU4551BFV-E2 by ROHM Semiconductor
Overview of BU4551BFV-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BU4551BFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4551BFV-E2CT-ND
|
DigiKey | IC SWITCH SPDT X 4 280OHM 16SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2026 In Stock |
|
$0.7411 / $1.7500 | Buy Now |
DISTI #
BU4551BFV-E2
|
Avnet Americas | Analog Multiplexer Quad 2:1 16-Pin SSOP-B T/R - Tape and Reel (Alt: BU4551BFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5733 / $0.6527 | Buy Now |
DISTI #
755-BU4551BFV-E2
|
Mouser Electronics | Multiplexer Switch ICs QUAD 2 CH ANALOG MULTIPLEXER RoHS: Compliant | 1214 |
|
$0.7160 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5730 | Buy Now |
DISTI #
58869037
|
Verical | Analog Multiplexer Quad 2:1 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2113 | Americas - 3693 |
|
$0.4300 / $0.5237 | Buy Now |
DISTI #
38704577
|
Verical | Analog Multiplexer Quad 2:1 16-Pin SSOP-B T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2001 | Americas - 2305 |
|
$1.0509 / $1.2291 | Buy Now |
|
Quest Components | 3708 |
|
$0.9225 / $2.4600 | Buy Now | |
DISTI #
BU4551BFV-E2
|
Avnet Silica | Analog Multiplexer Quad 2:1 16-Pin SSOP-B T/R (Alt: BU4551BFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900665548
|
Chip1Stop | Analog Multiplexer Quad 2:1 16-Pin SSOP-B T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3693 |
|
$0.3640 / $0.5360 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 2305 |
|
$0.6150 / $1.4200 | Buy Now |
Part Details for BU4551BFV-E2
BU4551BFV-E2 CAD Models
BU4551BFV-E2 Part Data Attributes
|
BU4551BFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4551BFV-E2
ROHM Semiconductor
Differential Multiplexer, 4 Func, 2 Channel, CMOS, PDSO16, ROHS COMPLIANT, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 1100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |