Part Details for BU4522DX by NXP Semiconductors
Results Overview of BU4522DX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU4522DX Information
BU4522DX by NXP Semiconductors is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for BU4522DX
BU4522DX CAD Models
BU4522DX Part Data Attributes
|
BU4522DX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BU4522DX
NXP Semiconductors
10A, 800V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-399, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT399 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 4.2 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BU4522DX
This table gives cross-reference parts and alternative options found for BU4522DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4522DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BU2515AF | NXP Semiconductors | Check for Price | 9A, 800V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-199, 3 PIN | BU4522DX vs BU2515AF |
MJE13071-DR6280 | Intersil Corporation | Check for Price | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | BU4522DX vs MJE13071-DR6280 |
2SC4765 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 5 A, 600 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BU4522DX vs 2SC4765 |
2N3172.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | BU4522DX vs 2N3172.MOD |
MJ2500.MOD | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | BU4522DX vs MJ2500.MOD |
MJE13070-DR6269 | Intersil Corporation | Check for Price | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | BU4522DX vs MJE13070-DR6269 |
MJE8502D1 | Motorola Mobility LLC | Check for Price | 5A, 700V, NPN, Si, POWER TRANSISTOR, TO-220AB | BU4522DX vs MJE8502D1 |
2SD1832C7/F | ROHM Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220FP, 3 PIN | BU4522DX vs 2SD1832C7/F |
BULK380D | STMicroelectronics | Check for Price | 5A, 400V, NPN, Si, POWER TRANSISTOR, SOT-82, 3 PIN | BU4522DX vs BULK380D |
2SC5901 | Panasonic Electronic Components | Check for Price | Power Bipolar Transistor, 8A I(C), 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, SC-94, TOP-3E-A1, 3 PIN | BU4522DX vs 2SC5901 |