There are no models available for this part yet.
Overview of BU4508AX by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BU4508AX by NXP Semiconductors
Part Data Attributes for BU4508AX by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT
|
Package Description
|
PLASTIC, SOT-399, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT399
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Samacsys Manufacturer
|
NXP
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
800 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
4.2
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
45 W
|
Power Dissipation-Max (Abs)
|
45 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
3 V
|
Alternate Parts for BU4508AX
This table gives cross-reference parts and alternative options found for BU4508AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4508AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4399.MOD | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BU4508AX vs 2N4399.MOD |
MJE8502A | Power Bipolar Transistor, 5A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BU4508AX vs MJE8502A |
MJE8502T | Power Bipolar Transistor, 5A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BU4508AX vs MJE8502T |
BU2515AX | 9A, 800V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-399, 3 PIN | NXP Semiconductors | BU4508AX vs BU2515AX |
2N3055/3 | Power Bipolar Transistor, 15A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Baneasa SA | BU4508AX vs 2N3055/3 |
BD501B-6265 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | BU4508AX vs BD501B-6265 |
MJE8503T | Power Bipolar Transistor, 5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BU4508AX vs MJE8503T |
2SD1855E | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220FP, 3 PIN | ROHM Semiconductor | BU4508AX vs 2SD1855E |
2N6234.MOD | Power Bipolar Transistor, 5A I(C), 275V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | BU4508AX vs 2N6234.MOD |
MJE850216 | Power Bipolar Transistor, 5A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BU4508AX vs MJE850216 |
Related Parts for BU4508AX
-
BU4508DXPower Bipolar Transistors
-
FJN3303FBUSmall Signal Bipolar Transistors
-
BU2KUA3WNVX-TLLinear Regulator ICs
-
BU4348G-TRPower Management Circuits
-
BTS740S2XUMA1Peripheral Drivers
-
APA300-FG256Field Programmable Gate Arrays
-
BU4551BF-E2Multiplexers or Switches
-
BSM10GD120DN2IGBTs
-
BTA30-600CW3GTRIACs