Part Details for BU4507DX by NXP Semiconductors
Overview of BU4507DX by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU4507DX
BU4507DX CAD Models
BU4507DX Part Data Attributes
|
BU4507DX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BU4507DX
NXP Semiconductors
8A, 800V, NPN, Si, POWER TRANSISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 8 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 4.2 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 45 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BU4507DX
This table gives cross-reference parts and alternative options found for BU4507DX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4507DX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJE13071-DR6280 | Intersil Corporation | Check for Price | 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220AB | BU4507DX vs MJE13071-DR6280 |
2SC4765 | Toshiba America Electronic Components | Check for Price | TRANSISTOR 5 A, 600 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BU4507DX vs 2SC4765 |
MJE8502A | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 5A I(C), 700V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BU4507DX vs MJE8502A |
2N6259 | Spectrum Control | Check for Price | Power Bipolar Transistor, 16A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | BU4507DX vs 2N6259 |
2N5345 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-66, TO-66, 2 PIN | BU4507DX vs 2N5345 |
MJE13070-DR6259 | Intersil Corporation | Check for Price | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB | BU4507DX vs MJE13070-DR6259 |
2N5884.MOD | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | BU4507DX vs 2N5884.MOD |
BUJ303AX | NXP Semiconductors | Check for Price | 5A, 500V, NPN, Si, POWER TRANSISTOR, PLASTIC, SOT-186A, 3 PIN | BU4507DX vs BUJ303AX |
MJE3055TD1 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BU4507DX vs MJE3055TD1 |
2SC4107L-RC | SANYO Electric Co Ltd | Check for Price | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | BU4507DX vs 2SC4107L-RC |