Power Circuits
BU4345F-TR
ROHM Semiconductor
Description: Power Supply Support Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO4, ROHS COMPLIANT, SOP-4

Overview of BU4345F-TR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BU4345F-TR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BU4345F-TR-ND
DigiKey IC SUPERVISOR 1 CHANNEL 4SOP Min Qty: 3000 Lead time: 7 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 3,000 $0.2853
  • 6,000 $0.2657
  • 9,000 $0.2559
  • 15,000 $0.2449
  • 21,000 $0.2384
  • 30,000 $0.2322
$0.2322 / $0.2853 Buy Now
DISTI # BU4345F-TR
Avnet Americas Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 4-Pin SOP T/R - Tape and Reel (Alt: BU4345F-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
  • 3,000 $0.1913
  • 6,000 $0.1860
  • 12,000 $0.1808
  • 18,000 $0.1755
  • 24,000 $0.1703
  • 30,000 $0.1677
$0.1677 / $0.1913 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel 0
Reel
  • 3,000 $0.1747
$0.1747 Buy Now
DISTI # C1S625901174195
Chip1Stop Supervisors RoHS: Compliant pbFree: Yes 450
  • 100 $0.3720
  • 300 $0.3540
$0.3540 / $0.3720 Buy Now
DISTI # C1S625900665423
Chip1Stop Supervisors RoHS: Compliant pbFree: Yes Container: Cut Tape 34
  • 5 $0.3000
$0.3000 Buy Now

CAD Models for BU4345F-TR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU4345F-TR by ROHM Semiconductor

BU4345F-TR
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
TSOP, TSSOP4/6,.08
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
Length
2 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSSOP4/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.05 mm
Supply Voltage-Min (Vsup)
0.7 V
Supply Voltage-Nom (Vsup)
0.85 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
1.3 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.5V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. BU4345F-TR
    ROHM Semiconductor
    Power Supply Support Circuit, Fixed, 1 Channel, +4.5VV, CMOS, PDSO4, ROHS COMPLIANT, SOP-4
    VS

Related Parts for BU4345F-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU4345F-TR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU4345F-TR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BU4345F-TR would you like to use for your alert(s)?
  • Please alert me when BU4345F-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU4345F-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU4345F-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU4345F-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU4345F-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU4345F-TR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: