Power Circuits
BU4236FVE-TR
ROHM Semiconductor
Description: Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5

Overview of BU4236FVE-TR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for BU4236FVE-TR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BU4236FVE-TR
Avnet Americas Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R - Tape and Reel (Alt: BU4236FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # C1S625900663993
Chip1Stop Processor Supervisor 3.6V 1 Open Drain 5-Pin VSOF T/R RoHS: Compliant pbFree: Yes 500
  • 100 $0.3720
  • 300 $0.3540
  • 500 $0.3380
$0.3380 / $0.3720 Buy Now

CAD Models for BU4236FVE-TR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU4236FVE-TR by ROHM Semiconductor

BU4236FVE-TR
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
VSOF, FL6,.047,20
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-F5
Length
1.6 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
FL6,.047,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Voltage-Min (Vsup)
0.7 V
Supply Voltage-Nom (Vsup)
0.85 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.6V
Time@Peak Reflow Temperature-Max (s)
10
Width
1.2 mm
Want to compare parts?
  1. BU4236FVE-TR
    ROHM Semiconductor
    Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, CMOS, PDSO5, ROHS COMPLIANT, VSOF-5
    VS

Related Parts for BU4236FVE-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU4236FVE-TR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU4236FVE-TR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BU4236FVE-TR would you like to use for your alert(s)?
  • Please alert me when BU4236FVE-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU4236FVE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU4236FVE-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU4236FVE-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU4236FVE-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU4236FVE-TR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: