Part Details for BU4216G-TR by ROHM Semiconductor
Overview of BU4216G-TR by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU4216G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6880
|
Newark | Voltage Detector, -40 To 125Deg C, Threshold Voltage:1.6V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Ssop, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |Rohm BU4216G-TR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2390 / $0.6140 | Buy Now |
DISTI #
BU4216GCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5SSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3312 In Stock |
|
$0.1732 / $0.5900 | Buy Now |
DISTI #
BU4216G-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin SSOP T/R - Tape and Reel (Alt: BU4216G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1293 / $0.1475 | Buy Now |
DISTI #
755-BU4216G-TR
|
Mouser Electronics | Supervisory Circuits CMOS LOW VOLT DETEC RoHS: Compliant | 34965 |
|
$0.1730 / $0.5900 | Buy Now |
|
Future Electronics | BU42xx Series 1.6 V Suface Mount CMOS Voltage Detector IC - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 3000Reel |
|
$0.1700 / $0.1780 | Buy Now |
DISTI #
66325522
|
Verical | Processor Supervisor 1.6V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 2201 | Americas - 2908 |
|
$0.3759 / $0.4327 | Buy Now |
DISTI #
69265961
|
Verical | Processor Supervisor 1.6V 1 Active Low/Open Drain 5-Pin SSOP T/R RoHS: Compliant Min Qty: 152 Package Multiple: 1 Date Code: 2322 | Americas - 2695 |
|
$0.1550 / $0.2063 | Buy Now |
|
Bristol Electronics | 33790 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +1.6VV, CMOS, PDSO5 | 2326 |
|
$0.2920 / $0.7300 | Buy Now |
DISTI #
BU4216G-TR
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 0 |
|
$0.1790 / $0.5970 | RFQ |
Part Details for BU4216G-TR
BU4216G-TR CAD Models
BU4216G-TR Part Data Attributes
|
BU4216G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4216G-TR
ROHM Semiconductor
Power Supply Support Circuit, Fixed, 1 Channel, +1.6VV, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | Terminal Pitch between Pin 1 to Pin 2 is 1.25 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 0.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.6V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |