There are no models available for this part yet.
Overview of BU4209FVE-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BU4209FVE-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X1487
|
Newark | Voltage Detector, 150Na, 7V, Vsof-5, Threshold Voltage:900Mv, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:7V, Reset Type:Active-Low, Digital Ic Case:Vsof, No. Of Pins:5Pins, Delay Time:-, Rohs Compliant: Yes |Rohm BU4209FVE-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3390 / $0.5620 | Buy Now | |
DISTI #
846-BU4209FVE-CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 5VSOF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5599 In Stock |
|
$0.2091 / $0.7700 | Buy Now | |
DISTI #
BU4209FVE-TR
|
Avnet Americas | Volt Supervisor Detect W/Delay Circuit 0.9V to 4.8V 5-Pin VSOF T/R - Tape and Reel (Alt: BU4209FVE-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1920 / $0.2190 | Buy Now | |
DISTI #
755-BU4209FVE-TR
|
Mouser Electronics | Supervisory Circuits LOW VOLT DETECT VOLT 1.1V RoHS: Compliant | 2812 |
|
$0.2550 / $0.5400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2000 | Buy Now | ||
Quest Components | 2124 |
|
$0.2140 / $0.5350 | Buy Now |
CAD Models for BU4209FVE-TR by ROHM Semiconductor
Part Data Attributes for BU4209FVE-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
VSOF-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
Terminal Pitch between Pin 1 to Pin 2 is 1.25
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-F5
|
Length
|
1.6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSOF
|
Package Equivalence Code
|
FL6,.047,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Min (Vsup)
|
0.7 V
|
Supply Voltage-Nom (Vsup)
|
0.85 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+0.9V
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Width
|
1.2 mm
|
Related Parts for BU4209FVE-TR
-
BU4227FVE-TRPower Management Circuits
-
TPS51120RHBRSwitching Regulator or Controllers
-
BUF22821AIDCPROther Analog ICs
-
BU33TD2WNVX-TLLinear Regulator ICs
-
NX3P1108UKZPeripheral Drivers
-
BU7486FVM-TROperational Amplifiers
-
BSC750N10NDGATMA1Power Field-Effect Transistors
-
A700X107M12RATE015Fixed Capacitors
-
BS107ARL1Small Signal Field-Effect Transistors