Part Details for BU407 by Continental Device India Ltd
Overview of BU407 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU407-CDI
|
TME | Transistor: NPN, bipolar, 150V, 7A, 2/60W, TO220 Min Qty: 1 | 62 |
|
$0.2480 / $0.7790 | Buy Now |
Part Details for BU407
BU407 CAD Models
BU407 Part Data Attributes:
|
BU407
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BU407
Continental Device India Ltd
Power Bipolar Transistor, 7A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 7 A | |
Collector-Base Capacitance-Max | 80 pF | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 60 W | |
Power Dissipation-Max (Abs) | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for BU407
This table gives cross-reference parts and alternative options found for BU407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU407 | 7A, 150V, NPN, Si, POWER TRANSISTOR, TO-220AB, CASE 221A-09, 3 PIN | Rochester Electronics LLC | BU407 vs BU407 |
BU407 | Power Bipolar Transistor, 7A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | BU407 vs BU407 |
BU407 | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | BU407 vs BU407 |
BU407 | 7A, 150V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | BU407 vs BU407 |
BU407 | 7A, 100V, NPN, Si, POWER TRANSISTOR, TO-220AB | NXP Semiconductors | BU407 vs BU407 |
BU407 | Power Bipolar Transistor, 7A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Bourns Inc | BU407 vs BU407 |