Part Details for BU406 by Changjiang Electronics Tech (CJ)
Overview of BU406 by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 200V 2W 50@1A,5V 7A NPN TO-220-3L Bipolar Transistors - BJT ROHS | 610 |
|
$0.1953 / $0.3397 | Buy Now |