-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BU4053BCF-E2 by ROHM Semiconductor is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU4053BCF-E2CT-ND
|
DigiKey | IC SW SPDT-NO/NCX3 160OHM 16SOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
446 In Stock |
|
$0.3925 / $1.5100 | Buy Now |
DISTI #
755-BU4053BCF-E2
|
Mouser Electronics | Multiplexer Switch ICs TRIPLE 2 CH ANALOG MULTIPLEXER RoHS: Compliant | 1900 |
|
$0.3920 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.3070 / $0.3200 | Buy Now |
|
Quest Components | IC,ANALOG MUX,TRIPLE,2-CHANNEL,CMOS,SOP,16PIN,PLASTIC | 15000 |
|
$0.2418 / $0.6909 | Buy Now |
|
Quest Components | IC,ANALOG MUX,TRIPLE,2-CHANNEL,CMOS,SOP,16PIN,PLASTIC | 1400 |
|
$0.3960 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU4053BCF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4053BCF-E2
ROHM Semiconductor
Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 950 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.71 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 550 ns | |
Switch-on Time-Max | 550 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |