-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6808
|
Newark | Mux/Demux, 8:1, -40 To 85Deg C Rohs Compliant: Yes |Rohm BU4051BCF-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5750 / $1.2300 | Buy Now |
DISTI #
BU4051BCF-E2CT-ND
|
DigiKey | IC MUX 8:1 160OHM 16SOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$0.4628 / $1.1900 | Buy Now |
DISTI #
BU4051BCF-E2
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SOP T/R - Tape and Reel (Alt: BU4051BCF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3497 / $0.3981 | Buy Now |
DISTI #
755-BU4051BCF-E2
|
Mouser Electronics | Multiplexer Switch ICs 8 CH ANALOG MULTIPLEXER RoHS: Compliant | 6263 |
|
$0.4470 / $1.1800 | Buy Now |
|
Future Electronics | BU4051 Series 8 Channel 8:1 18 V 160Ω Analog Multiplexer Surface Mount -SOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.3950 | Buy Now |
DISTI #
69167272
|
Verical | Analog Multiplexer Single 8:1 16-Pin SOP T/R RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 100 |
|
$0.5950 / $0.7700 | Buy Now |
|
Ameya Holding Limited | BU4051 Series 8 Channel 8:1 18 V 160Ω Analog Multiplexer Surface Mount -SOP-16 Min Qty: 1 | 35-Authorized Distributor |
|
$0.5422 / $0.9217 | Buy Now |
DISTI #
BU4051BCF-E2
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin SOP T/R (Alt: BU4051BCF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625903153655
|
Chip1Stop | High Voltage CMOS Logic ICs<Analog Switch> RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.4800 / $0.7720 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2008 Date Code: 2008 | 66 |
|
$0.4130 / $0.8630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU4051BCF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4051BCF-E2
ROHM Semiconductor
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Length | 10 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 950 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 550 ns | |
Switch-on Time-Max | 550 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |