Part Details for BU4001BF by ROHM Semiconductor
Overview of BU4001BF by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BU4001BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Quad 2-input NOR gate | 19092 |
|
$0.2270 / $0.3400 | Buy Now |
Part Details for BU4001BF
BU4001BF CAD Models
BU4001BF Part Data Attributes
|
BU4001BF
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4001BF
ROHM Semiconductor
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, ROHS COMPLIANT, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e2 | |
Length | 8.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BU4001BF
This table gives cross-reference parts and alternative options found for BU4001BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4001BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4001UBT-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | BU4001BF vs HEF4001UBT-T |
HEF4001BT,652 | HEF4001B - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | BU4001BF vs HEF4001BT,652 |
CD4001UBM96E4 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | BU4001BF vs CD4001UBM96E4 |
933507890652 | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | BU4001BF vs 933507890652 |
CD4001BCM | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | BU4001BF vs CD4001BCM |
CD4001BMT | 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | BU4001BF vs CD4001BMT |
CD4001BM | 4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125 | Texas Instruments | BU4001BF vs CD4001BM |
HEC4001BT | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | BU4001BF vs HEC4001BT |
HEF4001BT | NOR Gate | Nexperia | BU4001BF vs HEF4001BT |
GD4001BDC | NOR Gate, | MagnaChip Semiconductor Ltd | BU4001BF vs GD4001BDC |