Part Details for BU4-005 by Frontier Electronics Co Ltd
Overview of BU4-005 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for BU4-005
BU4-005 CAD Models
BU4-005 Part Data Attributes:
|
BU4-005
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BU4-005
Frontier Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for BU4-005
This table gives cross-reference parts and alternative options found for BU4-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDA210G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-1, 4 PIN | Rectron Semiconductor | BU4-005 vs MDA210G |
FW100 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Mallory Sonalert Products Inc | BU4-005 vs FW100 |
PD80 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | BU4-005 vs PD80 |
MB-86 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, | Crimson Semiconductor Inc | BU4-005 vs MB-86 |
BP8-10 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon | Frontier Electronics Co Ltd | BU4-005 vs BP8-10 |
MDA101A | 1A, 100V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | BU4-005 vs MDA101A |
MPI4060 | Bridge Rectifier Diode, 1 Phase, 40A, 600V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | BU4-005 vs MPI4060 |
PW06 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Corporation | BU4-005 vs PW06 |
1J4B41 | DIODE 1 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | BU4-005 vs 1J4B41 |
MDA102A | 1A, 200V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | BU4-005 vs MDA102A |