Part Details for BU34JA2MNVX-CTL by ROHM Semiconductor
Overview of BU34JA2MNVX-CTL by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU34JA2MNVX-CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6869
|
Newark | Ldo, Fixed, 3.4V, 0.2A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3.4V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:200Ma, Dropoutrohs Compliant: Yes |Rohm BU34JA2MNVX-CTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4060 / $0.8940 | Buy Now |
DISTI #
846-BU34JA2MNVX-CTLCT-ND
|
DigiKey | IC REG LINEAR 3.4V SSON004R1010 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4985 In Stock |
|
$0.3219 / $0.8600 | Buy Now |
DISTI #
BU34JA2MNVX-CTL
|
Avnet Americas | LDO Regulator Pos 3.4V 200mA 4-Pin SSON-X Emboss T/R - Tape and Reel (Alt: BU34JA2MNVX-CTL) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3290 / $0.3752 | Buy Now |
DISTI #
755-BU34JA2MNVX-CTL
|
Mouser Electronics | LDO Voltage Regulators Ultra-Small Package Full CMOS LDO Regulator RoHS: Compliant | 4958 |
|
$0.3320 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3430 | Buy Now |
DISTI #
BU34JA2MNVX-CTL
|
Avnet Americas | LDO Regulator Pos 3.4V 200mA 4-Pin SSON-X Emboss T/R - Tape and Reel (Alt: BU34JA2MNVX-CTL) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3290 / $0.3752 | Buy Now |
|
Ameya Holding Limited | PMIC Voltage Regulators Linear Min Qty: 1 | 100-Authorized Distributor |
|
$0.2760 / $0.6300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 50 |
|
$0.4000 / $1.1910 | Buy Now |
Part Details for BU34JA2MNVX-CTL
BU34JA2MNVX-CTL CAD Models
BU34JA2MNVX-CTL Part Data Attributes:
|
BU34JA2MNVX-CTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU34JA2MNVX-CTL
ROHM Semiconductor
Fixed Positive LDO Regulator, 3.4V, 0.49V Dropout, CMOS, PDSO4, SSON-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSON-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-23 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Dropout Voltage1-Max | 0.49 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.4 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 1 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.502 V | |
Output Voltage1-Min | 3.298 V | |
Output Voltage1-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |