Part Details for BU34DV7NUX-GE2 by ROHM Semiconductor
Overview of BU34DV7NUX-GE2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU34DV7NUX-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6868
|
Newark | Dc/Dc Conv, Sync Boost, 600Khz, 85Deg C, Topology:Synchronous Boost (Step Up), Input Voltage Min:1.8V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current:300Ma, Output Voltage Nom.:3.4V, Rohs Compliant: Yes |Rohm BU34DV7NUX-GE2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
BU34DV7NUX-GE2CT-ND
|
DigiKey | IC REG BOOST ADJ 300MA 10VSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40 In Stock |
|
$0.6050 / $1.5600 | Buy Now |
DISTI #
BU34DV7NUX-GE2
|
Avnet Americas | Conv DC to DC Single Step Up 1.8V to 5.5V 10-Pin VSON Emboss T/R - Tape and Reel (Alt: BU34DV7NUX-GE2) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5990 / $0.6833 | Buy Now |
DISTI #
755-BU34DV7NUX-GE2
|
Mouser Electronics | Switching Voltage Regulators Std 1ch Boost Sync VSON010X3030 w/FET RoHS: Compliant | 2000 |
|
$0.6040 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6240 | Buy Now |
DISTI #
BU34DV7NUX-GE2
|
Avnet Americas | Conv DC to DC Single Step Up 1.8V to 5.5V 10-Pin VSON Emboss T/R - Tape and Reel (Alt: BU34DV7NUX-GE2) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5990 / $0.6833 | Buy Now |
DISTI #
BU34DV7NUX-GE2
|
Avnet Silica | Conv DC to DC Single Step Up 1.8V to 5.5V 10-Pin VSON Emboss T/R (Alt: BU34DV7NUX-GE2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 45 |
|
$0.6210 / $1.5760 | Buy Now |
Part Details for BU34DV7NUX-GE2
BU34DV7NUX-GE2 CAD Models
BU34DV7NUX-GE2 Part Data Attributes:
|
BU34DV7NUX-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU34DV7NUX-GE2
ROHM Semiconductor
IC REG BST ADJ 0.3A SYNC 10VSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-08 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE FROM 3.33 TO 3.47V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Nom | 3.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |